
22WTR2500562 | |
|---|---|
DigiKey Part Number | 145-22WTR2500562-ND |
Manufacturer | |
Manufacturer Product Number | 22WTR2500562 |
Description | CBL CLIP FLAT NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Flat Natural 0.562" (14.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22WTR2500562 Models |
Category | Opening Size 0.562" (14.27mm) |
Manufacturer Essentra Components | Material Polyamide (PA66), Nylon 6/6 |
Series | Color Natural |
Packaging Bulk | Material Flammability Rating UL94 V-2 |
Part Status Active | Panel Thickness 0.031" ~ 0.187" (0.79mm ~ 4.75mm) |
Type Clip, Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,19200 € | 1,92 € |
| 25 | 0,18000 € | 4,50 € |
| 50 | 0,17120 € | 8,56 € |
| 100 | 0,16290 € | 16,29 € |
| 250 | 0,15268 € | 38,17 € |
| 500 | 0,14538 € | 72,69 € |
| 1.000 | 0,13843 € | 138,43 € |
| 3.000 | 0,12809 € | 384,27 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

