
22WTR2500500 | |
|---|---|
DigiKey Part Number | 145-22WTR2500500-ND |
Manufacturer | |
Manufacturer Product Number | 22WTR2500500 |
Description | CBL CLIP FLAT NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Flat Natural 0.500" (12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22WTR2500500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Flat | |
Type Attributes | - | |
Opening Size | 0.500" (12.70mm) | |
Mounting Type | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | - | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.031" ~ 0.187" (0.79mm ~ 4.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14146 € | 141,46 € |
| Unit Price without VAT: | 0,14146 € |
|---|---|
| Unit Price with VAT: | 0,16834 € |

