
22WHB500075 | |
|---|---|
DigiKey Part Number | 145-22WHB500075-ND |
Manufacturer | |
Manufacturer Product Number | 22WHB500075 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.500" L x 0.750" H (12.70mm x 19.05mm) |
Datasheet | Datasheet |
Category | Mounting Type Arrowhead, Winged |
Manufacturer Essentra Components | Material Polyamide (PA66), Nylon 6/6 |
Series | Color Natural |
Packaging Bulk | Height 1.200" (30.48mm) |
Part Status Active | Panel Hole Size 0.187" (4.75mm) |
Type Clip, Wire Saddle | Material Flammability Rating UL94 V-2 |
Type Attributes Micro | Panel Thickness 0.093" (2.36mm) |
Opening Size 0.500" L x 0.750" H (12.70mm x 19.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,26400 € | 2,64 € |
| 25 | 0,24760 € | 6,19 € |
| 50 | 0,23580 € | 11,79 € |
| 100 | 0,22450 € | 22,45 € |
| 250 | 0,21036 € | 52,59 € |
| 500 | 0,20028 € | 100,14 € |
| 1.000 | 0,19073 € | 190,73 € |
| 3.000 | 0,17649 € | 529,47 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

