
22WHB375075 | |
|---|---|
DigiKey Part Number | 145-22WHB375075-ND |
Manufacturer | |
Manufacturer Product Number | 22WHB375075 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.375" L x 0.750" H (9.52mm x 19.05mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22WHB375075 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Micro | |
Opening Size | 0.375" L x 0.750" H (9.52mm x 19.05mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | - | |
Height | 1.272" (32.31mm) | |
Panel Hole Size | 0.187" (4.75mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.093" (2.36mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,20400 € | 2,04 € |
| 25 | 0,19120 € | 4,78 € |
| 50 | 0,18240 € | 9,12 € |
| 100 | 0,17370 € | 17,37 € |
| 250 | 0,16272 € | 40,68 € |
| 500 | 0,15494 € | 77,47 € |
| 1.000 | 0,14754 € | 147,54 € |
| 3.000 | 0,13653 € | 409,59 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

