
22WHA500075 | |
|---|---|
DigiKey Part Number | 145-22WHA500075-ND |
Manufacturer | |
Manufacturer Product Number | 22WHA500075 |
Description | CBL CLIP WIRE SADDLE FIR TREE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Fir Tree, Winged 0.500" L x 0.750" H (12.70mm x 19.05mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22WHA500075 Models |
Category | Opening Size 0.500" L x 0.750" H (12.70mm x 19.05mm) |
Manufacturer Essentra Components | Mounting Type Fir Tree, Winged |
Series | Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Color Natural |
Part Status Active | Height 1.219" (30.96mm) |
Type Clip, Wire Saddle | Panel Hole Size 0.187" (4.75mm) |
Type Attributes Micro | Material Flammability Rating UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23500 € | 2,35 € |
| 25 | 0,22000 € | 5,50 € |
| 50 | 0,20960 € | 10,48 € |
| 100 | 0,19950 € | 19,95 € |
| 250 | 0,18696 € | 46,74 € |
| 500 | 0,17804 € | 89,02 € |
| 1.000 | 0,16952 € | 169,52 € |
| 3.000 | 0,15687 € | 470,61 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

