
22WHA375075 | |
|---|---|
DigiKey Part Number | 145-22WHA375075-ND |
Manufacturer | |
Manufacturer Product Number | 22WHA375075 |
Description | CBL CLIP WIRE SADDLE FIR TREE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Fir Tree, Winged 0.375" L x 0.750" H (9.52mm x 19.05mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22WHA375075 Models |
Category | Opening Size 0.375" L x 0.750" H (9.52mm x 19.05mm) |
Manufacturer Essentra Components | Mounting Type Fir Tree, Winged |
Series | Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Color Natural |
Part Status Active | Height 1.272" (32.31mm) |
Type Clip, Wire Saddle | Panel Hole Size 0.187" (4.75mm) |
Type Attributes Micro | Material Flammability Rating UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16400 € | 1,64 € |
| 25 | 0,15360 € | 3,84 € |
| 50 | 0,14620 € | 7,31 € |
| 100 | 0,13920 € | 13,92 € |
| 250 | 0,13048 € | 32,62 € |
| 500 | 0,12424 € | 62,12 € |
| 1.000 | 0,11831 € | 118,31 € |
| 3.000 | 0,10947 € | 328,41 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

