
22WC500312B | |
|---|---|
DigiKey Part Number | 145-22WC500312B-ND |
Manufacturer | |
Manufacturer Product Number | 22WC500312B |
Description | SPRING CLIP, .156 HOLD DIA, .182 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Spring Black 0.312" (7.92mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Spring | |
Type Attributes | - | |
Opening Size | 0.312" (7.92mm) | |
Mounting Type | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 0.500" (12.70mm) | |
Height | - | |
Panel Hole Size | 0.182" (4.62mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18148 € | 181,48 € |
| Unit Price without VAT: | 0,18148 € |
|---|---|
| Unit Price with VAT: | 0,21596 € |

