Spiral Wrap 0.750" (19.05mm) X 100' (30.48m) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22SPW75NA

DigiKey Part Number
145-22SPW75NA-ND
Manufacturer
Manufacturer Product Number
22SPW75NA
Description
SPIRAL WRAP 3/4" X 100' NAT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Spiral Wrap 0.750" (19.05mm) X 100' (30.48m) Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside, Expanded
5.000" (127.00mm)
Manufacturer
Essentra Components
Diameter - Outside, Non-Expanded
0.750" (19.05mm)
Series
Material
Polyethylene (PE)
Packaging
Bulk
Color
Natural
Part Status
Active
Length
100' (30.48m)
Type
Spiral Wrap
Wall Thickness
0.065" (1.65mm)
Type Attributes
Harness
Abrasion Protection
Abrasion Resistant
Diameter - Inside, Non-Expanded
0.750" (19.05mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1196,81000 €196,81 €
2181,00500 €362,01 €
3172,36333 €517,09 €
5162,05400 €810,27 €
7155,60571 €1.089,24 €
10149,05000 €1.490,50 €
Manufacturers Standard Package
Unit Price without VAT:196,81000 €
Unit Price with VAT:234,20390 €