
22SPW75BK | |
|---|---|
DigiKey Part Number | 145-22SPW75BK-ND |
Manufacturer | |
Manufacturer Product Number | 22SPW75BK |
Description | SPIRAL WRAP 3/4" X 100' BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.750" (19.05mm) X 100' (30.48m) Black |
Datasheet | Datasheet |
Category | Diameter - Outside, Non-Expanded 0.750" (19.05mm) |
Manufacturer Essentra Components | Material Polyethylene (PE) |
Series | Color Black |
Packaging Bulk | Length 100' (30.48m) |
Part Status Active | Wall Thickness 0.065" (1.65mm) |
Type Spiral Wrap | Abrasion Protection Abrasion Resistant |
Type Attributes Harness | Environment Protection UV Resistant |
Diameter - Inside, Non-Expanded 0.750" (19.05mm) | Base Product Number |
Diameter - Inside, Expanded 5.000" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,37000 € | 192,37 € |
| 2 | 176,92000 € | 353,84 € |
| 3 | 168,46667 € | 505,40 € |
| 5 | 158,39200 € | 791,96 € |
| 7 | 152,09000 € | 1.064,63 € |
| 10 | 145,68200 € | 1.456,82 € |
| Unit Price without VAT: | 192,37000 € |
|---|---|
| Unit Price with VAT: | 228,92030 € |

