
22SPW50BK | |
|---|---|
DigiKey Part Number | 145-22SPW50BK-ND |
Manufacturer | |
Manufacturer Product Number | 22SPW50BK |
Description | SPIRAL WRAP 3/8" X 100' BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.500" (12.70mm) X 100' (30.48m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | 0.375" (9.53mm) | |
Diameter - Inside, Expanded | 4.000" (101.60mm) | |
Diameter - Outside, Non-Expanded | 0.500" (12.70mm) | |
Material | Polyethylene (PE) | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.062" (1.57mm) | |
Operating Temperature | - | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | UV Resistant | |
Features | - | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,29000 € | 188,29 € |
| 2 | 173,17000 € | 346,34 € |
| 3 | 164,90000 € | 494,70 € |
| 5 | 155,03800 € | 775,19 € |
| 7 | 148,86714 € | 1.042,07 € |
| 10 | 142,59600 € | 1.425,96 € |
| 25 | 127,67120 € | 3.191,78 € |
| 50 | 126,37920 € | 6.318,96 € |
| Unit Price without VAT: | 188,29000 € |
|---|---|
| Unit Price with VAT: | 224,06510 € |

