
22SPW49BK | |
|---|---|
DigiKey Part Number | 145-22SPW49BK-ND |
Manufacturer | |
Manufacturer Product Number | 22SPW49BK |
Description | SPIRAL WRAP 3/8" X 100' BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.500" (12.70mm) X 100' (30.48m) Black |
Datasheet | Datasheet |
Category | Diameter - Outside, Non-Expanded 0.500" (12.70mm) |
Manufacturer Essentra Components | Material Polyethylene (PE) |
Series | Color Black |
Packaging Bulk | Length 100' (30.48m) |
Part Status Active | Wall Thickness 0.040" (1.02mm) |
Type Spiral Wrap | Abrasion Protection Abrasion Resistant |
Type Attributes Harness | Environment Protection UV Resistant |
Diameter - Inside, Non-Expanded 0.375" (9.53mm) | Base Product Number |
Diameter - Inside, Expanded 4.000" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,70000 € | 182,70 € |
| 2 | 168,03500 € | 336,07 € |
| 3 | 160,00667 € | 480,02 € |
| 5 | 150,43800 € | 752,19 € |
| 7 | 144,45000 € | 1.011,15 € |
| 10 | 138,36500 € | 1.383,65 € |
| Unit Price without VAT: | 182,70000 € |
|---|---|
| Unit Price with VAT: | 217,41300 € |

