Spiral Wrap 0.375" (9.52mm) X 100' (30.48m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22SPW38BK

DigiKey Part Number
145-22SPW38BK-ND
Manufacturer
Manufacturer Product Number
22SPW38BK
Description
SPIRAL WRAP 0.313" X 100' BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Spiral Wrap 0.375" (9.52mm) X 100' (30.48m) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Outside, Non-Expanded
0.375" (9.52mm)
Manufacturer
Essentra Components
Material
Polyethylene (PE)
Series
Color
Black
Packaging
Bulk
Length
100' (30.48m)
Part Status
Active
Wall Thickness
0.062" (1.57mm)
Type
Spiral Wrap
Abrasion Protection
Abrasion Resistant
Type Attributes
Harness
Environment Protection
UV Resistant
Diameter - Inside, Non-Expanded
0.313" (7.94mm)
Base Product Number
Diameter - Inside, Expanded
3.000" (76.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
185,58000 €85,58 €
278,70500 €157,41 €
Manufacturers Standard Package
Unit Price without VAT:85,58000 €
Unit Price with VAT:101,84020 €