Spiral Wrap 0.375" (9.52mm) X 100' (30.48m) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22SPW37NA

DigiKey Part Number
145-22SPW37NA-ND
Manufacturer
Manufacturer Product Number
22SPW37NA
Description
SPIRAL WRAP 0.313" X 100' NAT
Customer Reference
Detailed Description
Spiral Wrap 0.375" (9.52mm) X 100' (30.48m) Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside, Expanded
3.000" (76.20mm)
Manufacturer
Essentra Components
Diameter - Outside, Non-Expanded
0.375" (9.52mm)
Series
Material
Polyethylene (PE)
Packaging
Bulk
Color
Natural
Part Status
Obsolete
Length
100' (30.48m)
Type
Spiral Wrap
Wall Thickness
0.052" (1.32mm)
Type Attributes
Harness
Abrasion Protection
Abrasion Resistant
Diameter - Inside, Non-Expanded
0.313" (7.94mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
22SPW38NAEssentra Components1145-22SPW38NA-ND74,57000 €Similar
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
158,27000 €58,27 €
Manufacturers Standard Package
Unit Price without VAT:58,27000 €
Unit Price with VAT:69,34130 €