
22SPW37BK | |
|---|---|
DigiKey Part Number | 145-22SPW37BK-ND |
Manufacturer | |
Manufacturer Product Number | 22SPW37BK |
Description | SPIRAL WRAP 0.313" X 100' BLACK |
Customer Reference | |
Detailed Description | Spiral Wrap 0.375" (9.52mm) X 100' (30.48m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | 0.313" (7.94mm) | |
Diameter - Inside, Expanded | 3.000" (76.20mm) | |
Diameter - Outside, Non-Expanded | 0.375" (9.52mm) | |
Material | Polyethylene (PE) | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.052" (1.32mm) | |
Operating Temperature | - | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | UV Resistant | |
Features | - | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,79000 € | 92,79 € |
| 2 | 85,33500 € | 170,67 € |
| Unit Price without VAT: | 92,79000 € |
|---|---|
| Unit Price with VAT: | 110,42010 € |

