
22SPC50575B | |
|---|---|
DigiKey Part Number | 145-22SPC50575B-ND |
Manufacturer | |
Manufacturer Product Number | 22SPC50575B |
Description | HALF U CLIP, ADHESIVE, .500 HOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Black Adhesive 0.500" (12.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, U-Type | |
Type Attributes | Half | |
Opening Size | 0.500" (12.70mm) | |
Mounting Type | Adhesive | |
Material | - | |
Color | Black | |
Length | - | |
Width | 0.750" (19.05mm) | |
Height | 0.593" (15.06mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,55480 € | 27,74 € |
| Unit Price without VAT: | 0,55480 € |
|---|---|
| Unit Price with VAT: | 0,66021 € |

