
22SPC20000B | |
|---|---|
DigiKey Part Number | 145-22SPC20000B-ND |
Manufacturer | |
Manufacturer Product Number | 22SPC20000B |
Description | HALF U CLIP, ADHESIVE, .203 HOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Black Adhesive 0.203" (5.16mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, U-Type | |
Type Attributes | Half | |
Opening Size | 0.203" (5.16mm) | |
Mounting Type | Adhesive | |
Material | - | |
Color | Black | |
Length | - | |
Width | 0.500" (12.70mm) | |
Height | 0.289" (7.34mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30315 € | 303,15 € |
| Unit Price without VAT: | 0,30315 € |
|---|---|
| Unit Price with VAT: | 0,36075 € |

