
22SPC13037B | |
|---|---|
DigiKey Part Number | 145-22SPC13037B-ND |
Manufacturer | |
Manufacturer Product Number | 22SPC13037B |
Description | HALF U CLIP, ADHESIVE, .125 HOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Black Adhesive 0.125" (3.18mm) |
Datasheet | Datasheet |
Category | Type Attributes Half |
Manufacturer Essentra Components | Opening Size 0.125" (3.18mm) |
Series | Mounting Type Adhesive |
Packaging Bulk | Color Black |
Part Status Active | Width 0.375" (9.53mm) |
Type Clip, U-Type | Height 0.217" (5.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27834 € | 278,34 € |
| Unit Price without VAT: | 0,27834 € |
|---|---|
| Unit Price with VAT: | 0,33122 € |

