
22SPC13037 | |
|---|---|
DigiKey Part Number | 145-22SPC13037-ND |
Manufacturer | |
Manufacturer Product Number | 22SPC13037 |
Description | CBL CLIP U-TYPE NATURAL ADHESIVE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Natural Adhesive 0.125" (3.18mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, U-Type | |
Type Attributes | Half | |
Opening Size | 0.125" (3.18mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.493" (12.52mm) | |
Width | 0.375" (9.53mm) | |
Height | 0.217" (5.50mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,34000 € | 3,40 € |
| 25 | 0,31840 € | 7,96 € |
| 50 | 0,30320 € | 15,16 € |
| 100 | 0,28870 € | 28,87 € |
| 250 | 0,27056 € | 67,64 € |
| 500 | 0,25764 € | 128,82 € |
| 1.000 | 0,24534 € | 245,34 € |
| 3.000 | 0,22703 € | 681,09 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

