
22SOWC219390 | |
|---|---|
DigiKey Part Number | 145-22SOWC219390-ND |
Manufacturer | |
Manufacturer Product Number | 22SOWC219390 |
Description | CBL CLIP C-TYPE NATURAL ARROW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Natural Arrowhead, Winged 0.390" (9.90mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22SOWC219390 Models |
Category | Opening Size 0.390" (9.90mm) |
Manufacturer Essentra Components | Mounting Type Arrowhead, Winged |
Series | Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Color Natural |
Part Status Active | Height 0.960" (24.38mm) |
Type Clip, C-Type | Panel Hole Size 0.219" (5.56mm) |
Type Attributes Round | Panel Thickness 0.030" ~ 0.055" (0.76mm ~ 1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,40700 € | 4,07 € |
| 25 | 0,38160 € | 9,54 € |
| 50 | 0,36320 € | 18,16 € |
| 100 | 0,34580 € | 34,58 € |
| 250 | 0,32416 € | 81,04 € |
| 500 | 0,30864 € | 154,32 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

