
22SL1000FRPPBL | |
|---|---|
DigiKey Part Number | 145-22SL1000FRPPBL-ND |
Manufacturer | |
Manufacturer Product Number | 22SL1000FRPPBL |
Description | CORRUGATED TUBE, SPLIT, 1 IN, FL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black Polypropylene (PP) Convoluted, Corrugated Wire Loom, Protective Hose 0.909" (23.10mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.909" (23.10mm) | |
Diameter - Outside | 1.033" (26.24mm) | |
Material | Polypropylene (PP) | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | - | |
Operating Temperature | - | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,45000 € | 151,45 € |
| 2 | 139,29000 € | 278,58 € |
| 3 | 132,63333 € | 397,90 € |
| 5 | 124,70000 € | 623,50 € |
| 7 | 119,73714 € | 838,16 € |
| 10 | 114,69300 € | 1.146,93 € |
| Unit Price without VAT: | 151,45000 € |
|---|---|
| Unit Price with VAT: | 180,22550 € |

