
22SL0750NYGY | |
|---|---|
DigiKey Part Number | 145-22SL0750NYGY-ND |
Manufacturer | |
Manufacturer Product Number | 22SL0750NYGY |
Description | CORRUGATED TUBE, SPLIT LOOM, 3/4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA), Nylon Convoluted, Corrugated Wire Loom, Protective Hose 0.761" (19.33mm) 100' (30.48m) |
Datasheet | Datasheet |
Category | Diameter - Inside 0.761" (19.33mm) |
Manufacturer Essentra Components | Diameter - Outside 0.927" (23.55mm) |
Series | Material Polyamide (PA), Nylon |
Packaging Bulk | Color Black |
Part Status Active | Length 100' (30.48m) |
Type Wire Loom, Protective Hose | Base Product Number |
Type Attributes Convoluted, Corrugated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,01000 € | 116,01 € |
| 2 | 106,69500 € | 213,39 € |
| 3 | 101,59667 € | 304,79 € |
| 5 | 95,52200 € | 477,61 € |
| 7 | 91,72000 € | 642,04 € |
| 10 | 87,85600 € | 878,56 € |
| Unit Price without VAT: | 116,01000 € |
|---|---|
| Unit Price with VAT: | 138,05190 € |

