
22SL0625PP | |
|---|---|
DigiKey Part Number | 145-22SL0625PP-ND |
Manufacturer | |
Manufacturer Product Number | 22SL0625PP |
Description | CORRUGATED TUBE, SPLIT LOOM, 5/8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black Polypropylene (PP) Convoluted, Corrugated Wire Loom, Protective Hose 0.650" (16.51mm) 100' (30.48m) |
Datasheet | Datasheet |
Category | Diameter - Inside 0.650" (16.51mm) |
Manufacturer Essentra Components | Diameter - Outside 0.825" (20.96mm) |
Series | Material Polypropylene (PP) |
Packaging Bulk | Color Black |
Part Status Active | Length 100' (30.48m) |
Type Wire Loom, Protective Hose | Base Product Number |
Type Attributes Convoluted, Corrugated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,85000 € | 57,85 € |
| 2 | 53,20500 € | 106,41 € |
| 3 | 50,66000 € | 151,98 € |
| 5 | 47,63000 € | 238,15 € |
| 7 | 45,73286 € | 320,13 € |
| 10 | 43,80600 € | 438,06 € |
| Unit Price without VAT: | 57,85000 € |
|---|---|
| Unit Price with VAT: | 68,84150 € |

