Cable Clip, Conduit Black 0.375" (9.53mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22SL0375ADCLIP

DigiKey Part Number
145-22SL0375ADCLIP-ND
Manufacturer
Manufacturer Product Number
22SL0375ADCLIP
Description
CBL CLIP CONDUIT BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clip, Conduit Black 0.375" (9.53mm)
Datasheet
 Datasheet
EDA/CAD Models
22SL0375ADCLIP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyamide (PA66), Nylon 6/6
Manufacturer
Essentra Components
Color
Black
Series
Length
0.750" (19.05mm)
Packaging
Bulk
Width
0.750" (19.05mm)
Part Status
Active
Height
0.666" (16.92mm)
Type
Clip, Conduit
Panel Hole Size
0.540" (13.72mm)
Opening Size
0.375" (9.53mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 189
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,92000 €0,92 €
100,78300 €7,83 €
250,73400 €18,35 €
500,69880 €34,94 €
1000,66550 €66,55 €
Manufacturers Standard Package
Unit Price without VAT:0,92000 €
Unit Price with VAT:1,09480 €