
22SL0250ADCLIP | |
|---|---|
DigiKey Part Number | 145-22SL0250ADCLIP-ND |
Manufacturer | |
Manufacturer Product Number | 22SL0250ADCLIP |
Description | CBL CLIP CONDUIT BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Conduit Black 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22SL0250ADCLIP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Conduit | |
Type Attributes | - | |
Opening Size | 0.250" (6.35mm) | |
Mounting Type | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 0.750" (19.05mm) | |
Width | 0.750" (19.05mm) | |
Height | 0.512" (13.00mm) | |
Panel Hole Size | 0.400" (10.16mm) | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,51230 € | 51,23 € |
| Unit Price without VAT: | 0,51230 € |
|---|---|
| Unit Price with VAT: | 0,60964 € |

