
22SEWC500375B | |
|---|---|
DigiKey Part Number | 145-22SEWC500375B-ND |
Manufacturer | |
Manufacturer Product Number | 22SEWC500375B |
Description | WIRE SADDLE, HEAVY DUTY, SIDE EN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Side Entry | |
Opening Size | - | |
Mounting Type | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 0.500" (12.70mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.105" ~ 0.105" (2.67mm ~ 2.67mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,52800 € | 252,80 € |
| Unit Price without VAT: | 2,52800 € |
|---|---|
| Unit Price with VAT: | 3,00832 € |

