New at DigiKey
Image for 22SEAPM250750B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22SEAPM250750B

DigiKey Part Number
145-22SEAPM250750B-ND
Manufacturer
Manufacturer Product Number
22SEAPM250750B
Description
CABLE CLAMP, ARROW MOUNT, .750 H
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clip, Wire Saddle Black 0.374" (9.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyamide (PA66), Nylon 6/6
Manufacturer
Essentra Components
Color
Black
Series
Length
1.366" (34.70mm)
Packaging
Bulk
Width
0.870" (22.10mm)
Part Status
Active
Panel Hole Size
0.252" (6.40mm)
Type
Clip, Wire Saddle
Material Flammability Rating
UL94 V-2
Type Attributes
Round
Panel Thickness
0.020" ~ 0.071" (0.51mm ~ 1.80mm)
Opening Size
0.374" (9.50mm)
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0001,66848 €1.668,48 €
Manufacturers Standard Package
Unit Price without VAT:1,66848 €
Unit Price with VAT:1,98549 €