
22SEAPM250750 | |
|---|---|
DigiKey Part Number | 145-22SEAPM250750-ND |
Manufacturer | |
Manufacturer Product Number | 22SEAPM250750 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead 0.750" (19.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Round | |
Opening Size | 0.750" (19.05mm) | |
Mounting Type | Arrowhead | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.365" (34.67mm) | |
Width | 0.897" (22.78mm) | |
Height | - | |
Panel Hole Size | 0.250" (6.35mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.020" ~ 0.040" (0.51mm ~ 1.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 2,02800 € | 20,28 € |
| 25 | 1,90080 € | 47,52 € |
| 50 | 1,81000 € | 90,50 € |
| 100 | 1,72340 € | 172,34 € |
| 250 | 1,61544 € | 403,86 € |
| 500 | 1,53832 € | 769,16 € |
| 1.000 | 1,46491 € | 1.464,91 € |
| 3.000 | 1,35572 € | 4.067,16 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,84410 € |

