
22SCP375132A | |
|---|---|
DigiKey Part Number | 145-22SCP375132A-ND |
Manufacturer | |
Manufacturer Product Number | 22SCP375132A |
Description | CBL CLIP SPRING NATURAL FASTENER |
Customer Reference | |
Detailed Description | Cable Clip, Spring Natural Fastener |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Clip, Spring | |
Type Attributes | - | |
Opening Size | - | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.312" (33.33mm) | |
Width | 0.375" (9.53mm) | |
Height | 0.265" (6.73mm) | |
Panel Hole Size | 0.179" (4.55mm) | |
Material Thickness | 0.060" (1.52mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |

