
22QCC187375B | |
|---|---|
DigiKey Part Number | 145-22QCC187375B-ND |
Manufacturer | |
Manufacturer Product Number | 22QCC187375B |
Description | 3/8 QUICK CABLE CLAMP BLACK M111 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Cable Lock Black Fir Tree 0.374" (9.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Cable Lock | |
Type Attributes | - | |
Opening Size | 0.374" (9.50mm) | |
Mounting Type | Fir Tree | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 0.374" (9.50mm) | |
Width | 0.374" (9.50mm) | |
Height | 0.528" (13.41mm) | |
Panel Hole Size | 0.185" (4.70mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,16008 € | 80,04 € |
| Unit Price without VAT: | 0,16008 € |
|---|---|
| Unit Price with VAT: | 0,19050 € |

