
22NCC1900FW | |
|---|---|
DigiKey Part Number | 145-22NCC1900FW-ND |
Manufacturer | |
Manufacturer Product Number | 22NCC1900FW |
Description | CBL CLIP U-TYPE WHITE FASTENER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type White Fastener |
Datasheet | Datasheet |
Category | Type Attributes Half |
Manufacturer Essentra Components | Mounting Type Fastener |
Series | Material High Density Polyethylene (HDPE) |
Packaging Bulk | Color White |
Part Status Active | Width 0.736" (18.69mm) |
Type Clip, U-Type | Height 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,22670 € | 22,67 € |
| Unit Price without VAT: | 0,22670 € |
|---|---|
| Unit Price with VAT: | 0,26977 € |

