
22NCC1900FB | |
|---|---|
DigiKey Part Number | 145-22NCC1900FB-ND |
Manufacturer | |
Manufacturer Product Number | 22NCC1900FB |
Description | CBL CLIP U-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Black Fastener |
Datasheet | Datasheet |
Category | Type Attributes Half |
Manufacturer Essentra Components | Mounting Type Fastener |
Series | Material High Density Polyethylene (HDPE) |
Packaging Bulk | Color Black |
Part Status Active | Width 0.736" (18.69mm) |
Type Clip, U-Type | Height 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,12000 € | 1,20 € |
| 25 | 0,11200 € | 2,80 € |
| 50 | 0,10680 € | 5,34 € |
| 100 | 0,10160 € | 10,16 € |
| 300 | 0,09403 € | 28,21 € |
| 500 | 0,09068 € | 45,34 € |
| 1.000 | 0,08635 € | 86,35 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

