
22NCC1250FB | |
|---|---|
DigiKey Part Number | 145-22NCC1250FB-ND |
Manufacturer | |
Manufacturer Product Number | 22NCC1250FB |
Description | CBL CLIP U-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Black Fastener |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, U-Type | |
Type Attributes | Half | |
Opening Size | - | |
Mounting Type | Fastener | |
Material | High Density Polyethylene (HDPE) | |
Color | Black | |
Length | - | |
Width | 0.492" (12.50mm) | |
Height | 0.315" (8.00mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,26170 € | 26,17 € |
| Unit Price without VAT: | 0,26170 € |
|---|---|
| Unit Price with VAT: | 0,31142 € |

