
22NCC0900FW | |
|---|---|
DigiKey Part Number | 145-22NCC0900FW-ND |
Manufacturer | |
Manufacturer Product Number | 22NCC0900FW |
Description | CBL CLIP U-TYPE WHITE FASTENER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type White Fastener |
Datasheet | Datasheet |
Category | Type Attributes Half |
Manufacturer Essentra Components | Mounting Type Fastener |
Series | Material High Density Polyethylene (HDPE) |
Packaging Bulk | Color White |
Part Status Active | Width 0.335" (8.51mm) |
Type Clip, U-Type | Height 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,06680 € | 1,67 € |
| 50 | 0,06380 € | 3,19 € |
| 100 | 0,06070 € | 6,07 € |
| 300 | 0,05613 € | 16,84 € |
| 500 | 0,05412 € | 27,06 € |
| 1.000 | 0,05153 € | 51,53 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

