
22NCC0700R | |
|---|---|
DigiKey Part Number | 145-22NCC0700R-ND |
Manufacturer | |
Manufacturer Product Number | 22NCC0700R |
Description | CBL CLIP U-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Black Fastener |
Datasheet | Datasheet |
Category | Type Attributes Half |
Manufacturer Essentra Components | Mounting Type Fastener |
Series | Material High Density Polyethylene (HDPE) |
Packaging Bulk | Color Black |
Part Status Active | Width 0.236" (6.00mm) |
Type Clip, U-Type | Height 0.354" (8.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,23300 € | 2,33 € |
| 25 | 0,21840 € | 5,46 € |
| 50 | 0,20780 € | 10,39 € |
| 100 | 0,19790 € | 19,79 € |
| 300 | 0,18307 € | 54,92 € |
| 500 | 0,17656 € | 88,28 € |
| 1.000 | 0,16813 € | 168,13 € |
| 2.500 | 0,15759 € | 393,98 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

