
22NCC0450FW | |
|---|---|
DigiKey Part Number | 145-22NCC0450FW-ND |
Manufacturer | |
Manufacturer Product Number | 22NCC0450FW |
Description | CBL CLIP U-TYPE WHITE FASTENER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type White Fastener |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, U-Type | |
Type Attributes | Half | |
Opening Size | - | |
Mounting Type | Fastener | |
Material | High Density Polyethylene (HDPE) | |
Color | White | |
Length | - | |
Width | 0.217" (5.51mm) | |
Height | 0.217" (5.50mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18600 € | 1,86 € |
| 25 | 0,17400 € | 4,35 € |
| 50 | 0,16560 € | 8,28 € |
| 100 | 0,15760 € | 15,76 € |
| 300 | 0,14580 € | 43,74 € |
| 500 | 0,14062 € | 70,31 € |
| 1.000 | 0,13390 € | 133,90 € |
| 2.500 | 0,12551 € | 313,78 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

