
22NCC0450F | |
|---|---|
DigiKey Part Number | 145-22NCC0450F-ND |
Manufacturer | |
Manufacturer Product Number | 22NCC0450F |
Description | CBL CLIP U-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Black Fastener |
Datasheet | Datasheet |
Category | Type Attributes Half |
Manufacturer Essentra Components | Mounting Type Fastener |
Series | Material High Density Polyethylene (HDPE) |
Packaging Bulk | Color Black |
Part Status Active | Width 0.217" (5.51mm) |
Type Clip, U-Type | Height 0.217" (5.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,16080 € | 16,08 € |
| Unit Price without VAT: | 0,16080 € |
|---|---|
| Unit Price with VAT: | 0,19135 € |

