
22MWHA095190 | |
|---|---|
DigiKey Part Number | 145-22MWHA095190-ND |
Manufacturer | |
Manufacturer Product Number | 22MWHA095190 |
Description | CBL CLIP WIRE SADDLE FIR TREE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Fir Tree, Winged 0.473" L x 0.748" H (12.01mm x 19.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22MWHA095190 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Micro | |
Opening Size | 0.473" L x 0.748" H (12.01mm x 19.00mm) | |
Mounting Type | Fir Tree, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.374" (9.50mm) | |
Height | 1.173" (29.80mm) | |
Panel Hole Size | 0.197" (5.00mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23700 € | 2,37 € |
| 25 | 0,22160 € | 5,54 € |
| 50 | 0,21100 € | 10,55 € |
| 100 | 0,20090 € | 20,09 € |
| 250 | 0,18828 € | 47,07 € |
| 500 | 0,17928 € | 89,64 € |
| 1.000 | 0,17072 € | 170,72 € |
| 3.000 | 0,15797 € | 473,91 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

