
22MP40055 | |
|---|---|
DigiKey Part Number | 145-22MP40055-ND |
Manufacturer | |
Manufacturer Product Number | 22MP40055 |
Description | BUSHING 3.460" PA66 BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular - 4.000" (101.60mm) Bushing 3.460" (87.88mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.250" (6.35mm) | |
Panel Cutout Dimensions | Circular - 4.000" (101.60mm) | |
Diameter - Inside | 3.460" (87.88mm) | |
Features | Snap-Mount | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,04000 € | 4,04 € |
| 10 | 3,42800 € | 34,28 € |
| 25 | 3,21240 € | 80,31 € |
| 50 | 3,05900 € | 152,95 € |
| 100 | 2,91290 € | 291,29 € |
| 250 | 2,73052 € | 682,63 € |
| 500 | 2,60022 € | 1.300,11 € |
| 1.000 | 2,47619 € | 2.476,19 € |
| 2.500 | 2,32131 € | 5.803,27 € |
| Unit Price without VAT: | 4,04000 € |
|---|---|
| Unit Price with VAT: | 4,80760 € |

