
22MP35047 | |
|---|---|
DigiKey Part Number | 145-22MP35047-ND |
Manufacturer | |
Manufacturer Product Number | 22MP35047 |
Description | BUSHING 2.940" PA66 BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular - 3.500" (88.90mm) Bushing 2.940" (74.68mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.250" (6.35mm) | |
Panel Cutout Dimensions | Circular - 3.500" (88.90mm) | |
Diameter - Inside | 2.940" (74.68mm) | |
Features | Snap-Mount | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 2,28100 € | 22,81 € |
| 25 | 2,13880 € | 53,47 € |
| 50 | 2,03660 € | 101,83 € |
| 100 | 1,93920 € | 193,92 € |
| 300 | 1,79447 € | 538,34 € |
| 500 | 1,73094 € | 865,47 € |
| 1.000 | 1,64835 € | 1.648,35 € |
| 2.500 | 1,54523 € | 3.863,08 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |

