
22MP30039W | |
|---|---|
DigiKey Part Number | 145-22MP30039W-ND |
Manufacturer | |
Manufacturer Product Number | 22MP30039W |
Description | BUSHING 2.470" PA66 WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular - 3.000" (76.20mm) Bushing 2.470" (62.74mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 22MP30039W Models |
Category | Panel Cutout Dimensions Circular - 3.000" (76.20mm) |
Manufacturer Essentra Components | Diameter - Inside 2.470" (62.74mm) |
Packaging Bulk | Features Snap-Mount |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Bushing, Grommet Type Bushing | Color White |
For Use With/Related Products Cable, Wires | Material Flammability Rating UL94 V-2 |
Panel Thickness 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,80000 € | 3,80 € |
| 10 | 3,23000 € | 32,30 € |
| 25 | 3,02800 € | 75,70 € |
| 50 | 2,88340 € | 144,17 € |
| 100 | 2,74570 € | 274,57 € |
| 300 | 2,54090 € | 762,27 € |
| 500 | 2,45094 € | 1.225,47 € |
| 1.000 | 2,33404 € | 2.334,04 € |
| 2.500 | 2,18804 € | 5.470,10 € |
| Unit Price without VAT: | 3,80000 € |
|---|---|
| Unit Price with VAT: | 4,52200 € |

