
22MP30039 | |
|---|---|
DigiKey Part Number | 145-22MP30039-ND |
Manufacturer | |
Manufacturer Product Number | 22MP30039 |
Description | BUSHING 2.470" PA66 BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular - 3.000" (76.20mm) Bushing 2.470" (62.74mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.250" (6.35mm) | |
Panel Cutout Dimensions | Circular - 3.000" (76.20mm) | |
Diameter - Inside | 2.470" (62.74mm) | |
Features | Snap-Mount | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,54200 € | 15,42 € |
| 25 | 1,44520 € | 36,13 € |
| 50 | 1,37600 € | 68,80 € |
| 100 | 1,31030 € | 131,03 € |
| 300 | 1,21250 € | 363,75 € |
| 500 | 1,16956 € | 584,78 € |
| 1.000 | 1,11374 € | 1.113,74 € |
| 2.500 | 1,04404 € | 2.610,10 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |

