
22MP25031 | |
|---|---|
DigiKey Part Number | 145-22MP25031-ND |
Manufacturer | |
Manufacturer Product Number | 22MP25031 |
Description | BUSHING 1.965" PA66 BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular - 2.500" (63.50mm) Bushing 1.965" (49.91mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 22MP25031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.250" (6.35mm) | |
Panel Cutout Dimensions | Circular - 2.500" (63.50mm) | |
Diameter - Inside | 1.965" (49.91mm) | |
Features | Snap-Mount | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,80400 € | 8,04 € |
| 25 | 0,75360 € | 18,84 € |
| 50 | 0,71740 € | 35,87 € |
| 100 | 0,68310 € | 68,31 € |
| 300 | 0,63210 € | 189,63 € |
| 500 | 0,60972 € | 304,86 € |
| 1.000 | 0,58060 € | 580,60 € |
| 2.500 | 0,54426 € | 1.360,65 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

