
22MP20026W | |
|---|---|
DigiKey Part Number | 145-22MP20026W-ND |
Manufacturer | |
Manufacturer Product Number | 22MP20026W |
Description | BUSHING 1.625" PA66 WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular - 2.000" (50.80mm) Bushing 1.625" (41.28mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 22MP20026W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 2.000" (50.80mm) | |
Diameter - Inside | 1.625" (41.28mm) | |
Features | Snap-Mount | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | White | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,36400 € | 3,64 € |
| 25 | 0,34120 € | 8,53 € |
| 50 | 0,32500 € | 16,25 € |
| 100 | 0,30940 € | 30,94 € |
| 250 | 0,28996 € | 72,49 € |
| 500 | 0,27608 € | 138,04 € |
| 1.000 | 0,26290 € | 262,90 € |
| 2.500 | 0,24643 € | 616,08 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

