
22MP17522 | |
|---|---|
DigiKey Part Number | 145-22MP17522-ND |
Manufacturer | |
Manufacturer Product Number | 22MP17522 |
Description | BUSHING 1.375" PA66 BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.750" (44.45mm) Bushing 1.375" (34.93mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 22MP17522 Models |
Category | Panel Cutout Dimensions Circular - 1.750" (44.45mm) |
Manufacturer Essentra Components | Diameter - Inside 1.375" (34.93mm) |
Packaging Bulk | Features Snap-Mount |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Bushing, Grommet Type Bushing | Color Black |
For Use With/Related Products Cable, Wires | Material Flammability Rating UL94 V-2 |
Panel Thickness 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,49000 € | 4,90 € |
| 25 | 0,45960 € | 11,49 € |
| 50 | 0,43760 € | 21,88 € |
| 100 | 0,41680 € | 41,68 € |
| 250 | 0,39064 € | 97,66 € |
| 500 | 0,37198 € | 185,99 € |
| 1.000 | 0,35421 € | 354,21 € |
| 2.500 | 0,33202 € | 830,05 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

