
22MP15018W | |
|---|---|
DigiKey Part Number | 145-22MP15018W-ND |
Manufacturer | |
Manufacturer Product Number | 22MP15018W |
Description | BUSHING 1.125" PA66 WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.500" (38.10mm) Bushing 1.125" (28.58mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 22MP15018W Models |
Category | Panel Cutout Dimensions Circular - 1.500" (38.10mm) |
Manufacturer Essentra Components | Diameter - Inside 1.125" (28.58mm) |
Packaging Bulk | Features Snap-Mount |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Bushing, Grommet Type Bushing | Color White |
For Use With/Related Products Cable, Wires | Material Flammability Rating UL94 V-2 |
Panel Thickness 0.125" (3.18mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,38800 € | 3,88 € |
| 25 | 0,36360 € | 9,09 € |
| 50 | 0,34600 € | 17,30 € |
| 100 | 0,32960 € | 32,96 € |
| 250 | 0,30892 € | 77,23 € |
| 500 | 0,29416 € | 147,08 € |
| 1.000 | 0,28009 € | 280,09 € |
| 2.500 | 0,26255 € | 656,38 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

