
22MP12515W | |
|---|---|
DigiKey Part Number | 145-22MP12515W-ND |
Manufacturer | |
Manufacturer Product Number | 22MP12515W |
Description | BUSHING 0.937" PA66 WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.250" (31.75mm) Bushing 0.937" (23.80mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 22MP12515W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 1.250" (31.75mm) | |
Diameter - Inside | 0.937" (23.80mm) | |
Features | Snap-Mount | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | White | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23600 € | 2,36 € |
| 25 | 0,22120 € | 5,53 € |
| 50 | 0,21040 € | 10,52 € |
| 100 | 0,20030 € | 20,03 € |
| 250 | 0,18764 € | 46,91 € |
| 500 | 0,17870 € | 89,35 € |
| 1.000 | 0,17015 € | 170,15 € |
| 2.500 | 0,15948 € | 398,70 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

