


22MP11815 | |
|---|---|
DigiKey Part Number | RPC7231-ND |
Manufacturer | |
Manufacturer Product Number | 22MP11815 |
Description | BUSHING 0.937" PA66 BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.187" (30.15mm) Bushing 0.937" (23.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 22MP11815 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 1.187" (30.15mm) | |
Diameter - Inside | 0.937" (23.80mm) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,32200 € | 3,22 € |
| 25 | 0,30160 € | 7,54 € |
| 50 | 0,28700 € | 14,35 € |
| 100 | 0,27320 € | 27,32 € |
| 250 | 0,25608 € | 64,02 € |
| 500 | 0,24386 € | 121,93 € |
| 1.000 | 0,23220 € | 232,20 € |
| 2.500 | 0,21765 € | 544,12 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

