
22MP10914W | |
|---|---|
DigiKey Part Number | 145-22MP10914W-ND |
Manufacturer | |
Manufacturer Product Number | 22MP10914W |
Description | BUSHING 0.875" PA66 WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.093" (27.76mm) Bushing 0.875" (22.22mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 22MP10914W Models |
Category | Panel Cutout Dimensions Circular - 1.093" (27.76mm) |
Manufacturer Essentra Components | Diameter - Inside 0.875" (22.22mm) |
Packaging Bulk | Features Snap-Mount |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Bushing, Grommet Type Bushing | Color White |
For Use With/Related Products Cable, Wires | Material Flammability Rating UL94 V-2 |
Panel Thickness 0.125" (3.18mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,37500 € | 3,75 € |
| 25 | 0,35120 € | 8,78 € |
| 50 | 0,33460 € | 16,73 € |
| 100 | 0,31850 € | 31,85 € |
| 250 | 0,29852 € | 74,63 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

