
22MP08711W | |
|---|---|
DigiKey Part Number | 145-22MP08711W-ND |
Manufacturer | |
Manufacturer Product Number | 22MP08711W |
Description | BUSHING 0.687" PA66 WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.875" (22.22mm) Bushing 0.687" (17.45mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 22MP08711W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 0.875" (22.22mm) | |
Diameter - Inside | 0.687" (17.45mm) | |
Features | Snap-Mount | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | White | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,14000 € | 1,40 € |
| 25 | 0,13120 € | 3,28 € |
| 50 | 0,12480 € | 6,24 € |
| 100 | 0,11880 € | 11,88 € |
| 250 | 0,11136 € | 27,84 € |
| 500 | 0,10602 € | 53,01 € |
| 1.000 | 0,10096 € | 100,96 € |
| 2.500 | 0,09463 € | 236,58 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |



