
22MP08710W | |
|---|---|
DigiKey Part Number | 145-22MP08710W-ND |
Manufacturer | |
Manufacturer Product Number | 22MP08710W |
Description | BUSHING 0.625" PA66 WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.875" (22.22mm) Bushing 0.625" (15.88mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 22MP08710W Models |
Category | Panel Cutout Dimensions Circular - 0.875" (22.22mm) |
Manufacturer Essentra Components | Diameter - Inside 0.625" (15.88mm) |
Packaging Bulk | Features Snap-Mount |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Bushing, Grommet Type Bushing | Color White |
For Use With/Related Products Cable, Wires | Material Flammability Rating UL94 V-2 |
Panel Thickness 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,26600 € | 2,66 € |
| 25 | 0,24960 € | 6,24 € |
| 50 | 0,23760 € | 11,88 € |
| 100 | 0,22630 € | 22,63 € |
| 250 | 0,21212 € | 53,03 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

